ACML-7410-500E | ||
---|---|---|
DigiKey Part Number | 516-3929-2-ND - Tape & Reel (TR) 516-3929-1-ND - Cut Tape (CT) 516-3929-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ACML-7410-500E | |
Description | DGTL ISO 5600VRMS 4CH GP 16SOIC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Digital Isolator 5600Vrms 4 Channel 100MBd 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5600Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 32ns, 32ns | |
Pulse Width Distortion (Max) | 2ns | |
Rise / Fall Time (Typ) | 3ns, 3ns | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ACML-7400,10,20 |
PCN Packaging |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.49.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.69000 | ¥85.69 |
10 | ¥77.40600 | ¥774.06 |
25 | ¥73.80680 | ¥1,845.17 |
100 | ¥64.08710 | ¥6,408.71 |
250 | ¥61.20652 | ¥15,301.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥55.80608 | ¥47,435.17 |
1,700 | ¥48.60529 | ¥82,628.99 |
Attribute | Description |
---|---|
Other Names | 516-3929-2 516-3929-1 ACML-7410-500E-ND 516-3929-6 |
Standard Package | 850 |