
MM932LC | |
|---|---|
DigiKey Part Number | 2005-MM932LC-ND |
Manufacturer | |
Manufacturer Product Number | MM932LC |
Description | FT93X EVAL BRD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FT93x - FT32 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | FT32 | |
Platform | - | |
Utilized IC / Part | FT93x | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥237.99000 | ¥237.99 |


