BXRV-DR-1827H-1000-A-13 | ||
---|---|---|
DigiKey Part Number | BXRV-DR-1827H-1000-A-13-ND | |
Manufacturer | ||
Manufacturer Product Number | BXRV-DR-1827H-1000-A-13 | |
Description | LED COB VESTA WM WHT RECT 2250K | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vesta™ White, Warm Rectangle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2250K (1800K ~ 2700K) 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 494lm (Typ) | |
Current - Test | 350mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 17V | |
Lumens/Watt @ Current - Test | 83 lm/W | |
Current - Max | 420mA | |
CRI (Color Rendering Index) | 95 | |
Viewing Angle | 110° | |
Features | - | |
Size / Dimension | 15.00mm L x 12.00mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 9.30mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
280 | ¥11.83225 | ¥3,313.03 |