Lens With Holder Clear 10.4° ~ 14.1° Spot Twist Lock
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP15774_CARMEN-S-C

DigiKey Part Number
711-1403-ND
Manufacturer
Manufacturer Product Number
CP15774_CARMEN-S-C
Description
LENS CLR 10.4-14.1DEG SPOT TWIST
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens With Holder Clear 10.4° ~ 14.1° Spot Twist Lock
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lens Size
69.5mm Dia
Manufacturer
Ledil
Lens Transparency
Diffused
Series
Optical Pattern
Spot
Packaging
Tray
Viewing Angle
10.4° ~ 14.1°
Part Status
Active
For Use With/Related Manufacturer
Citizen, Cree
Type
Lens With Holder
Material
Acrylic
Color
Clear
Mounting Type
Twist Lock
Number of LEDs
1
Base Product Number
Lens Style
Round with Concave Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.02000¥62.02
15¥45.01067¥675.16
105¥37.93010¥3,982.66
510¥34.16433¥17,423.81
1,005¥32.93895¥33,103.64
2,010¥31.87828¥64,075.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.