F15558_MIRELLA-G2-S | ||
---|---|---|
DigiKey Part Number | 711-1433-ND | |
Manufacturer | ||
Manufacturer Product Number | F15558_MIRELLA-G2-S | |
Description | REFLECTOR 49.9MM DIA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Reflector 12° ~ 21° Spot Round, 49.9mm | |
Datasheet | Datasheet | |
EDA/CAD Models | F15558_MIRELLA-G2-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style/Size | Round, 49.9mm | |
Optical Pattern | Spot | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Cree, Lumileds, Nichia, Osram, Samsung, Tridonic | |
Viewing Angle | 12° ~ 21° | |
Mounting Type | - | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | |
CAD Models | F15558_MIRELLA-G2-S Models |
PCN Design/Specification | |
HTML Datasheet | F15558_MIRELLA-G2-S Drawing |
Product Drawings | F15558_MIRELLA-G2-S Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9001.90.9000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.83000 | ¥36.83 |
28 | ¥26.03750 | ¥729.05 |
84 | ¥21.32524 | ¥1,791.32 |
448 | ¥17.97728 | ¥8,053.82 |
952 | ¥16.48957 | ¥15,698.07 |
2,016 | ¥15.80769 | ¥31,868.30 |
4,900 | ¥15.49773 | ¥75,938.88 |
Attribute | Description |
---|---|
Other Names | 711-1433 |
Standard Package | 28 |