
Category | Lens Size 69.5mm Dia |
Manufacturer Ledil | Lens Transparency Diffused |
Series | Optical Pattern Medium |
Packaging Tray | Viewing Angle 30° ~ 37° |
Part Status Active | For Use With/Related Manufacturer Bridgelux, Citizen, Cree |
Type Lens With Holder | Material Acrylic |
Color Clear | Mounting Type Twist Lock |
Number of LEDs 1 | Base Product Number |
Lens Style Round with Concave Top |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.02000 | ¥62.02 |
| 15 | ¥45.01067 | ¥675.16 |
| 105 | ¥37.93010 | ¥3,982.66 |
| 510 | ¥34.16433 | ¥17,423.81 |
| 1,005 | ¥32.93895 | ¥33,103.64 |
| 2,010 | ¥31.87828 | ¥64,075.34 |








