BXRC-50G10K1-B-73 | ||
---|---|---|
DigiKey Part Number | BXRC-50G10K1-B-73-ND | |
Manufacturer | ||
Manufacturer Product Number | BXRC-50G10K1-B-73 | |
Description | LED COB VERO 29 WHT RND 5000K | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 Vero® 29 Array White, Cool Round | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 13594lm (Typ) | |
Current - Test | 1.8A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 52V | |
Lumens/Watt @ Current - Test | 145 lm/W | |
Current - Max | 3.6A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 49.20mm Dia | |
Height | 1.90mm | |
Light Emitting Surface (LES) | 29.20mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥187.76970 | ¥18,776.97 |