Reflector 8° ~ 40° Spot Round, 74mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C12597_LENINA-S

DigiKey Part Number
711-1334-ND
Manufacturer
Manufacturer Product Number
C12597_LENINA-S
Description
REFLECTOR RND 1POS 74MM 40MM HT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Reflector 8° ~ 40° Spot Round, 74mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style/Size
Round, 74mm
Manufacturer
Ledil
Optical Pattern
Spot
Series
For Use With/Related Manufacturer
Bridgelux, Citizen, Cree, Ledil, Lumileds, Luminus, Nichia, Osram, Samsung, Seoul, Sharp, Tridonic
Packaging
Tray
Viewing Angle
8° ~ 40°
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥79.72000¥79.72
60¥52.00867¥3,120.52
120¥49.43042¥5,931.65
540¥45.11420¥24,361.67
1,020¥43.71107¥44,585.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.