Lens with Integrated Mount Clear 23° ~ 48° Fresnel Ring Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN14720_STELLA-FRESNEL

DigiKey Part Number
711-1388-ND
Manufacturer
Manufacturer Product Number
FN14720_STELLA-FRESNEL
Description
LENS CLEAR 23-48DEG FRESNEL RING
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens with Integrated Mount Clear 23° ~ 48° Fresnel Ring Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lens Size
90mm Dia
Manufacturer
Ledil
Lens Transparency
Diffused
Series
Optical Pattern
Fresnel Ring
Packaging
Tray
Viewing Angle
23° ~ 48°
Part Status
Active
For Use With/Related Manufacturer
Bridgelux, Citizen, Cree, Lumileds, Luminus, Osram, Philips, Tridonic
Type
Lens with Integrated Mount
Material
Silicone
Color
Clear
Mounting Type
Screw
Number of LEDs
1
Base Product Number
Lens Style
Round with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 139
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥165.23000¥165.23
15¥126.37133¥1,895.57
105¥110.41943¥11,594.04
510¥101.97294¥52,006.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.