BXRC-35G10K0-C-73-SE | ||
---|---|---|
DigiKey Part Number | 976-1586-ND | |
Manufacturer | ||
Manufacturer Product Number | BXRC-35G10K0-C-73-SE | |
Description | LED COB VERO SE 29 WHT RND 3500K | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vero® SE 29 Array White, Warm Round | |
Datasheet | Datasheet | |
EDA/CAD Models | BXRC-35G10K0-C-73-SE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 16258lm (Typ) | |
Current - Test | 1.71A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 69.4V | |
Lumens/Watt @ Current - Test | 137 lm/W | |
Current - Max | 3.42A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 49.20mm Dia | |
Height | 3.60mm | |
Light Emitting Surface (LES) | 29.20mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥215.90000 | ¥215.90 |
50 | ¥208.20660 | ¥10,410.33 |
100 | ¥201.66670 | ¥20,166.67 |