BXRC-40E2000-D-73-SE | ||
---|---|---|
DigiKey Part Number | 976-1553-ND | |
Manufacturer | ||
Manufacturer Product Number | BXRC-40E2000-D-73-SE | |
Description | LED COB VERO SE 13 WHT RND 4000K | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vero® SE 13 Array White, Neutral Round | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 2260lm (Typ) | |
Current - Test | 500mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 30.9V | |
Lumens/Watt @ Current - Test | 146 lm/W | |
Current - Max | 1A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 36.20mm Dia | |
Height | 3.60mm | |
Light Emitting Surface (LES) | 13.40mm Dia | |
Lens Type | Flat | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Vero® SE 13 Array |
Video File | Bridgelux Vero® SE Series Introduction |
Featured Product | Vero SE Series |
HTML Datasheet | Vero® SE 13 Array |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8539.52.0091 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.47000 | ¥38.47 |
50 | ¥37.09020 | ¥1,854.51 |
100 | ¥35.98410 | ¥3,598.41 |
Attribute | Description |
---|---|
Other Names | 976-1553 |
Standard Package | 100 |