
Category | Lens Size 69.8mm Dia |
Manufacturer Ledil | Lens Transparency Diffused |
Series | Optical Pattern Fresnel Ring, Spot |
Packaging Tray | Viewing Angle 25.5° |
Part Status Active | For Use With/Related Manufacturer Citizen |
Type Lens | Material Acrylic |
Color Clear | Mounting Type Twist Lock |
Number of LEDs 1 | Base Product Number |
Lens Style Round with Flat Top |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.38000 | ¥81.38 |
| 18 | ¥58.88722 | ¥1,059.97 |
| 108 | ¥50.91481 | ¥5,498.80 |
| 504 | ¥46.32216 | ¥23,346.37 |
| 1,008 | ¥44.75110 | ¥45,109.11 |













