BXRC-50C10K1-C-74 | ||
---|---|---|
DigiKey Part Number | 976-1479-ND | |
Manufacturer | ||
Manufacturer Product Number | BXRC-50C10K1-C-74 | |
Description | LED COB VERO 29 WHT RND 5000K | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 Vero® 29 Array White, Cool Round | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5000K 4-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 21635lm (Typ) | |
Current - Test | 1.71A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 69.4V | |
Lumens/Watt @ Current - Test | 182 lm/W | |
Current - Max | 3.42A | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 49.20mm Dia | |
Height | 1.90mm | |
Light Emitting Surface (LES) | 29.20mm Dia | |
Lens Type | Flat | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Gen7 Vero® 29 Array Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8539.52.0091 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥257.91000 | ¥257.91 |
50 | ¥248.72240 | ¥12,436.12 |
100 | ¥230.29850 | ¥23,029.85 |
Attribute | Description |
---|---|
Other Names | 976-1479 |
Standard Package | 50 |