Reflector 38° ~ 73° Wide Round, 82mm Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reflector 38° ~ 73° Wide Round, 82mm Socket
F13402_ANGELINA-W

F13402_ANGELINA-W

DigiKey Part Number
711-2463-ND
Manufacturer
Manufacturer Product Number
F13402_ANGELINA-W
Description
REFLECTOR ROUND 1 POS 82MM D 31M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Reflector 38° ~ 73° Wide Round, 82mm Socket
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Optical Pattern
Wide
Manufacturer
Ledil
For Use With/Related Manufacturer
Bridgelux, Citizen, Cree, Everlight, LG Innotek, Lumileds, Luminus, Nichia, Osram, Philips, Samsung, Seoul, Sharp, Tridonic
Series
Viewing Angle
38° ~ 73°
Packaging
Box
Mounting Type
Socket
Part Status
Active
Base Product Number
Style/Size
Round, 82mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.74000¥77.74
60¥50.59167¥3,035.50
120¥48.06725¥5,768.07
540¥43.84185¥23,674.60
1,020¥42.46805¥43,317.41
Manufacturers Standard Package