LAT-18-361-1 | ||
---|---|---|
DigiKey Part Number | 2267-LAT-18-361-1-ND | |
Manufacturer | ||
Manufacturer Product Number | LAT-18-361-1 | |
Description | LBL 1.33" HX1"W CLR/WH 1=49LBLS | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | Cable and Wire Management | |
Color - Background | Clear, White | |
Length | 1.330" (33.78mm) | |
Width | 1.000" (25.40mm) | |
Material - Body | Polyester (PET) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,620.31000 | ¥1,620.31 |
10 | ¥1,562.47200 | ¥15,624.72 |
25 | ¥1,539.32600 | ¥38,483.15 |
50 | ¥1,504.60500 | ¥75,230.25 |