LAT-18-361-0.25 | ||
---|---|---|
DigiKey Part Number | 2267-LAT-18-361-0.25-ND | |
Manufacturer | ||
Manufacturer Product Number | LAT-18-361-0.25 | |
Description | LABEL, 1.33 IN H X 1 IN W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Cable and Wire Management | |
Color - Background | Clear, White | |
Length | 1.330" (33.78mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester, Self-Laminating | |
For Use With/Related Products | Laser Printers | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4 | ¥507.43750 | ¥2,029.75 |