73404 | ||
---|---|---|
DigiKey Part Number | 2267-73404-ND | |
Manufacturer | ||
Manufacturer Product Number | 73404 | |
Description | B120,7X10,RED,BLK/WHT,13,200 VOL | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Orange Background | |
For Use With/Related Products | Notice | |
Material | Vinyl | |
Label Type | Caustic Soda | |
Label Size | 7.00" L x 1.13" W (177.8mm x 28.6mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥253.73000 | ¥253.73 |