NX300106 | ||
---|---|---|
DigiKey Part Number | 1061-1060-ND | |
Manufacturer | ||
Manufacturer Product Number | NX300106 | |
Description | ROUND HEAT SINK GE INFUSION | |
Customer Reference | ||
Detailed Description | SynJet® Round GE Infusion™ Heat Sink |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Heat Sink | |
For Use With/Related Products | GE Infusion™ | |
Shape | Round | |
Storage/Refrigeration Temperature | -50°C ~ 85°C | |
Shelf Life Start | - | |
Shelf Life | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.15000 | ¥117.15 |
10 | ¥110.64600 | ¥1,106.46 |
35 | ¥104.14143 | ¥3,644.95 |
70 | ¥97.63143 | ¥6,834.20 |
105 | ¥91.12295 | ¥9,567.91 |
245 | ¥84.61424 | ¥20,730.49 |
455 | ¥82.98695 | ¥37,759.06 |
945 | ¥81.35976 | ¥76,884.97 |