513202B02500G | ||
---|---|---|
DigiKey Part Number | HS524-ND | |
Manufacturer | ||
Manufacturer Product Number | 513202B02500G | |
Description | HEAT SINK | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink TO-220 Aluminum 2.0W @ 20°C Board Level, Vertical | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 2.000" (50.80mm) | |
Width | 1.375" (34.93mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 20°C | |
Thermal Resistance @ Forced Air Flow | 3.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 9.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.16000 | ¥50.16 |
10 | ¥48.82900 | ¥488.29 |
25 | ¥46.12000 | ¥1,153.00 |
50 | ¥43.40780 | ¥2,170.39 |
100 | ¥40.69370 | ¥4,069.37 |
250 | ¥37.98104 | ¥9,495.26 |
500 | ¥35.26818 | ¥17,634.09 |
1,000 | ¥34.58992 | ¥34,589.92 |