693-100 | |
---|---|
DigiKey Part Number | 345-2019-ND |
Manufacturer | |
Manufacturer Product Number | 693-100 |
Description | HEATSINK TO220 W/CLIP 100MM |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 3.937" (100.00mm) | |
Width | 0.870" (22.10mm) | |
Diameter | - | |
Fin Height | 1.380" (35.05mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.00000 | ¥50.00 |
10 | ¥48.66000 | ¥486.60 |
25 | ¥45.95560 | ¥1,148.89 |
50 | ¥43.25120 | ¥2,162.56 |
100 | ¥40.54780 | ¥4,054.78 |