505403B00000G | |
---|---|
DigiKey Part Number | 505403B00000G-ND |
Manufacturer | |
Manufacturer Product Number | 505403B00000G |
Description | HEATSINK TO-3 H31.75MM |
Customer Reference | |
Detailed Description | Heat Sink TO-3 Aluminum 7.0W @ 40°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | TO-3 | |
Attachment Method | Bolt On | |
Shape | Square, Pin Fins | |
Length | 1.780" (45.21mm) | |
Width | 1.780" (45.21mm) | |
Diameter | - | |
Fin Height | 1.250" (31.75mm) | |
Power Dissipation @ Temperature Rise | 7.0W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 1.50°C/W @ 600 LFM | |
Thermal Resistance @ Natural | 6.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.94000 | ¥25.94 |
10 | ¥25.27000 | ¥252.70 |
500 | ¥19.80354 | ¥9,901.77 |
1,000 | ¥17.75492 | ¥17,754.92 |