VQ548MP-DA | ||
---|---|---|
DigiKey Part Number | 1782-1037-ND | |
Manufacturer | ||
Manufacturer Product Number | VQ548MP-DA | |
Description | SENSOR FLAMMABLE GAS VOLTAGE OUT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Flammable Gas Sensor Voltage | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flammable Gas | |
Accuracy | - | |
Output | Voltage | |
Operating Temperature | -40°C ~ 60°C | |
Voltage - Supply | 2.9V ~ 3.1V | |
Current - Supply | 47mA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥532.11000 | ¥532.11 |
20 | ¥448.07800 | ¥8,961.56 |
100 | ¥406.07040 | ¥40,607.04 |