
TC33X-2-203G | |
|---|---|
DigiKey Part Number | 118-TC33X-2-203GTR-ND - Tape & Reel (TR) 118-TC33X-2-203GCT-ND - Cut Tape (CT) 118-TC33X-2-203GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC33X-2-203G |
Description | TRIMMER 20K OHM 0.15W J LEAD TOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TC33X-2-203G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.76100 | ¥17.61 |
| 25 | ¥1.65040 | ¥41.26 |
| 50 | ¥1.56780 | ¥78.39 |
| 100 | ¥1.48850 | ¥148.85 |
| 250 | ¥1.38928 | ¥347.32 |
| 500 | ¥1.31798 | ¥658.99 |
| 1,000 | ¥1.25026 | ¥1,250.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 9,000 | ¥1.05610 | ¥9,504.90 |
| 18,000 | ¥1.00098 | ¥18,017.64 |
| 27,000 | ¥0.97002 | ¥26,190.54 |
| 45,000 | ¥0.93232 | ¥41,954.40 |
| 63,000 | ¥0.90828 | ¥57,221.64 |
| 90,000 | ¥0.88344 | ¥79,509.60 |



