


SMBJ70CA | |
|---|---|
DigiKey Part Number | SMBJ70CABTR-ND - Tape & Reel (TR) SMBJ70CABCT-ND - Cut Tape (CT) SMBJ70CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ70CA |
Description | TVS DIODE 70VWM 113VC DO214AA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ70CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 5.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥1.88500 | ¥18.85 |
| 100 | ¥1.27350 | ¥127.35 |
| 500 | ¥1.05022 | ¥525.11 |
| 1,000 | ¥0.88566 | ¥885.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.74425 | ¥2,232.75 |
| 6,000 | ¥0.72771 | ¥4,366.26 |
| 9,000 | ¥0.72358 | ¥6,512.22 |





