SMBJ33CA-Q | ||
---|---|---|
DigiKey Part Number | SMBJ33CA-QTR-ND - Tape & Reel (TR) SMBJ33CA-QCT-ND - Cut Tape (CT) SMBJ33CA-QDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMBJ33CA-Q | |
Description | TVS DIODE 33VWM 53.3VC SMB | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) | |
Datasheet | Datasheet | |
EDA/CAD Models | SMBJ33CA-Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.58000 | ¥3.58 |
10 | ¥3.04100 | ¥30.41 |
100 | ¥2.11380 | ¥211.38 |
500 | ¥1.65020 | ¥825.10 |
1,000 | ¥1.34126 | ¥1,341.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.19904 | ¥3,597.12 |
6,000 | ¥1.13807 | ¥6,828.42 |
9,000 | ¥1.05677 | ¥9,510.93 |
30,000 | ¥1.03239 | ¥30,971.70 |
75,000 | ¥1.00607 | ¥75,455.25 |