SMBJ12A | ||
---|---|---|
DigiKey Part Number | SMBJ12ABTR-ND - Tape & Reel (TR) SMBJ12ABCT-ND - Cut Tape (CT) SMBJ12ABDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMBJ12A | |
Description | TVS DIODE 12VWM 19.9VC SMB | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) | |
Datasheet | Datasheet | |
EDA/CAD Models | SMBJ12A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 30.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.81600 | ¥28.16 |
100 | ¥1.41860 | ¥141.86 |
500 | ¥1.25718 | ¥628.59 |
1,000 | ¥0.97839 | ¥978.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.87566 | ¥2,626.98 |
6,000 | ¥0.85610 | ¥5,136.60 |
9,000 | ¥0.75825 | ¥6,824.25 |
30,000 | ¥0.74847 | ¥22,454.10 |
75,000 | ¥0.63595 | ¥47,696.25 |