TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA

SMAJ6.5A

DigiKey Part Number
SMAJ6.5ABTR-ND - Tape & Reel (TR)
SMAJ6.5ABCT-ND - Cut Tape (CT)
SMAJ6.5ABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ6.5A
Description
TVS DIODE 6.5VWM 11.2V DO214AC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ6.5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
35.7A
Power - Peak Pulse
400W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,138
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.97000¥3.97
10¥2.45600¥24.56
100¥1.55880¥155.88
500¥1.16830¥584.15
1,000¥0.92618¥926.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.77733¥3,886.65
10,000¥0.71944¥7,194.40
15,000¥0.67810¥10,171.50
25,000¥0.63675¥15,918.75
35,000¥0.62425¥21,848.75
50,000¥0.59954¥29,977.00
Manufacturers Standard Package