SF-1206SA1500W-2 | ||
---|---|---|
DigiKey Part Number | 118-SF-1206SA1500W-2TR-ND - Tape & Reel (TR) 118-SF-1206SA1500W-2CT-ND - Cut Tape (CT) 118-SF-1206SA1500W-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SF-1206SA1500W-2 | |
Description | FUSE BOARD MOUNT 15A 32VDC 1206 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 15 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 24.5 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.08mm) | |
DC Cold Resistance | 0.0035 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.96000 | ¥12.96 |
5 | ¥12.58200 | ¥62.91 |
10 | ¥11.77800 | ¥117.78 |
50 | ¥9.74780 | ¥487.39 |
100 | ¥8.12320 | ¥812.32 |
250 | ¥7.92016 | ¥1,980.04 |
500 | ¥6.70160 | ¥3,350.80 |
1,000 | ¥5.88928 | ¥5,889.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥5.48316 | ¥19,191.06 |
7,000 | ¥5.28008 | ¥36,960.56 |
10,500 | ¥5.07700 | ¥53,308.50 |