39-30-1081
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39-30-1081
39301081
39301081

0039301081

DigiKey Part Number
WM1366-ND
Manufacturer
Manufacturer Product Number
0039301081
Description
CONN HEADER R/A 8POS 4.2MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 8 position 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0039301081 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.142" (3.60mm)
Overall Contact Length
-
Insulation Height
0.378" (9.60mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA66), Nylon 6/6
Features
Board Lock
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-2
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
General Purpose, Industrial, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,135
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.30000¥25.30
10¥21.50100¥215.01
100¥18.27470¥1,827.47
500¥16.31250¥8,156.25
1,800¥14.90358¥26,826.44
5,400¥13.79315¥74,483.01
Manufacturers Standard Package