SF-0603SA250M-2 | ||
---|---|---|
DigiKey Part Number | 118-SF-0603SA250M-2TR-ND - Tape & Reel (TR) 118-SF-0603SA250M-2CT-ND - Cut Tape (CT) 118-SF-0603SA250M-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SF-0603SA250M-2 | |
Description | FUSE BOARD MOUNT 2.5A 35VDC 0603 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 2.5 A AC 35 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 35 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.222 | |
Approval Agency | cUL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
5 | ¥9.79400 | ¥48.97 |
10 | ¥9.16000 | ¥91.60 |
50 | ¥7.58160 | ¥379.08 |
100 | ¥6.31800 | ¥631.80 |
250 | ¥6.16004 | ¥1,540.01 |
500 | ¥5.21244 | ¥2,606.22 |
1,000 | ¥4.58063 | ¥4,580.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.26468 | ¥17,058.72 |
8,000 | ¥4.10673 | ¥32,853.84 |
12,000 | ¥3.94878 | ¥47,385.36 |