SF-0603S250-2 | ||
---|---|---|
DigiKey Part Number | SF-0603S250-2TR-ND - Tape & Reel (TR) SF-0603S250-2CT-ND - Cut Tape (CT) SF-0603S250-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SF-0603S250-2 | |
Description | FUSE BOARD MOUNT 2.5A 32VDC 0603 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 2.5 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | SF-0603S250-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.2 | |
Approval Agency | UL | |
Operating Temperature | -20°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) | |
DC Cold Resistance | 0.02 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.22000 | ¥5.22 |
5 | ¥5.10000 | ¥25.50 |
10 | ¥4.94100 | ¥49.41 |
50 | ¥4.15660 | ¥207.83 |
100 | ¥3.45090 | ¥345.09 |
250 | ¥3.13728 | ¥784.32 |
500 | ¥2.66652 | ¥1,333.26 |
1,000 | ¥2.35286 | ¥2,352.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.11758 | ¥10,587.90 |
10,000 | ¥2.03915 | ¥20,391.50 |