PV12P101A01B00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV12P101A01B00

DigiKey Part Number
118-PV12P101A01B00-ND
Manufacturer
Manufacturer Product Number
PV12P101A01B00
Description
TRIMMER 100 OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 4.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
PV12P101A01B00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
100 Ohms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
4.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Round - 0.299" Dia (7.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.43000¥41.43
10¥34.82300¥348.23
25¥32.48560¥812.14
50¥30.80860¥1,540.43
100¥29.21350¥2,921.35
250¥27.22204¥6,805.51
500¥25.80170¥12,900.85
1,000¥24.45220¥24,452.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.