PTV09A-4030F-A102 | ||
---|---|---|
DigiKey Part Number | PTV09A-4030F-A102-ND | |
Manufacturer | ||
Manufacturer Product Number | PTV09A-4030F-A102 | |
Description | POT 1K OHM 1/20W CARBON LOG | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 1k Ohm 1 Gang Logarithmic Through Hole, Snap In Potentiometer None 1.0 Kierros Carbon 0.05W, 1/20W PC Pins, Board Locks | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 280° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Flatted | |
Actuator Length | 1.181" (30.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole, Snap In | |
Size - Body | Rectangular - 0.433" x 0.382" Face (11.00mm x 9.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.36400 | ¥73.64 |
25 | ¥6.62640 | ¥165.66 |
40 | ¥6.38075 | ¥255.23 |
100 | ¥6.13570 | ¥613.57 |
300 | ¥5.76760 | ¥1,730.28 |
500 | ¥4.90854 | ¥2,454.27 |
1,000 | ¥4.54043 | ¥4,540.43 |
4,900 | ¥3.73048 | ¥18,279.35 |