PTD901-2015K-A103 | ||
---|---|---|
DigiKey Part Number | PTD901-2015K-A103-ND | |
Manufacturer | ||
Manufacturer Product Number | PTD901-2015K-A103 | |
Description | POT 10K OHM 1/40W CARBON LOG | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 10k Ohm 1 Gang Logarithmic Panel Mount Potentiometer None 1.0 Kierros Carbon 0.025W, 1/40W PC Pins, Board Locks | |
Datasheet | Datasheet | |
EDA/CAD Models | PTD901-2015K-A103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.025W, 1/40W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.445" x 0.374" Face (11.30mm x 9.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
10 | ¥16.49300 | ¥164.93 |
25 | ¥14.79000 | ¥369.75 |
40 | ¥14.22075 | ¥568.83 |
162 | ¥13.65080 | ¥2,211.43 |
324 | ¥13.08225 | ¥4,238.65 |
486 | ¥10.80712 | ¥5,252.26 |
972 | ¥10.23829 | ¥9,951.62 |
5,022 | ¥8.53189 | ¥42,847.15 |