PTB0143-2010BPA103 | ||
---|---|---|
DigiKey Part Number | 118-PTB0143-2010BPA103-ND | |
Manufacturer | ||
Manufacturer Product Number | PTB0143-2010BPA103 | |
Description | SLIDE POT 10KOHM 0.25W TOP 100MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 10 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type | |
Datasheet | Datasheet | |
EDA/CAD Models | PTB0143-2010BPA103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 100mm | |
Size / Dimension | Rectangular - 5.039" L x 0.630" W x 0.315" H (128.00mm x 16.00mm x 8.00mm) | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.69000 | ¥53.69 |
10 | ¥49.24800 | ¥492.48 |
25 | ¥43.87720 | ¥1,096.93 |
40 | ¥41.19250 | ¥1,647.70 |
100 | ¥37.61030 | ¥3,761.03 |
300 | ¥30.44627 | ¥9,133.88 |
500 | ¥28.65522 | ¥14,327.61 |
1,000 | ¥26.86427 | ¥26,864.27 |