PTB0153-2010BPB103 | ||
---|---|---|
DigiKey Part Number | 118-PTB0153-2010BPB103-ND | |
Manufacturer | ||
Manufacturer Product Number | PTB0153-2010BPB103 | |
Description | SLIDE POT 10K OHM 0.5W TOP 100MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 10 kOhms 0.5W, 1/2W Through Hole Slide Potentiometer Top Adjustment Type | |
Datasheet | Datasheet | |
EDA/CAD Models | PTB0153-2010BPB103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 100mm | |
Size / Dimension | Rectangular - 5.039" L x 0.630" W x 0.315" H (128.00mm x 16.00mm x 8.00mm) | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.10000 | ¥56.10 |
10 | ¥51.41300 | ¥514.13 |
25 | ¥45.80680 | ¥1,145.17 |
40 | ¥43.00275 | ¥1,720.11 |
100 | ¥39.26310 | ¥3,926.31 |
300 | ¥31.78443 | ¥9,535.33 |
500 | ¥29.91488 | ¥14,957.44 |
1,000 | ¥28.04519 | ¥28,045.19 |