PTB0144-2010BPA103 | ||
---|---|---|
DigiKey Part Number | PTB0144-2010BPA103-ND | |
Manufacturer | ||
Manufacturer Product Number | PTB0144-2010BPA103 | |
Description | SLIDE POT 10KOHM 0.25W TOP 100MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 10 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type | |
Datasheet | Datasheet | |
EDA/CAD Models | PTB0144-2010BPA103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Dual | |
Travel Range | 100mm | |
Size / Dimension | Rectangular - 5.039" L x 0.630" W x 0.315" H (128.00mm x 16.00mm x 8.00mm) | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.97000 | ¥60.97 |
10 | ¥58.79500 | ¥587.95 |
25 | ¥52.26200 | ¥1,306.55 |
40 | ¥47.90700 | ¥1,916.28 |
100 | ¥43.55160 | ¥4,355.16 |
300 | ¥34.84153 | ¥10,452.46 |
500 | ¥33.75266 | ¥16,876.33 |
1,000 | ¥31.57508 | ¥31,575.08 |