PTB0143-2010BPB103 | ||
---|---|---|
DigiKey Part Number | PTB0143-2010BPB103-ND | |
Manufacturer | ||
Manufacturer Product Number | PTB0143-2010BPB103 | |
Description | SLIDE POT 10K OHM 0.5W TOP 100MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 10 kOhms 0.5W, 1/2W Through Hole Slide Potentiometer Top Adjustment Type | |
Datasheet | Datasheet | |
EDA/CAD Models | PTB0143-2010BPB103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 100mm | |
Size / Dimension | Rectangular - 5.039" L x 0.630" W x 0.315" H (128.00mm x 16.00mm x 8.00mm) | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.17000 | ¥53.17 |
10 | ¥48.77100 | ¥487.71 |
25 | ¥43.45240 | ¥1,086.31 |
40 | ¥40.79350 | ¥1,631.74 |
100 | ¥37.24610 | ¥3,724.61 |
300 | ¥30.15140 | ¥9,045.42 |
500 | ¥28.37770 | ¥14,188.85 |
1,000 | ¥26.60409 | ¥26,604.09 |