PEC16-4220F-N0024 | |
---|---|
DigiKey Part Number | PEC16-4220F-N0024-ND |
Manufacturer | |
Manufacturer Product Number | PEC16-4220F-N0024 |
Description | ROTARY ENCODER MECHANICAL 24PPR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 100K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
5 | ¥8.94200 | ¥44.71 |
10 | ¥8.36500 | ¥83.65 |
25 | ¥7.68480 | ¥192.12 |
50 | ¥7.17640 | ¥358.82 |
100 | ¥6.47590 | ¥647.59 |
250 | ¥6.16308 | ¥1,540.77 |