PDB183-GTR31-504A2 | ||
---|---|---|
DigiKey Part Number | PDB183-GTR31-504A2-ND | |
Manufacturer | ||
Manufacturer Product Number | PDB183-GTR31-504A2 | |
Description | POT 500K OHM 1/10W CARBON LOG | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 500k Ohm 1 Gang Logarithmic Panel Mount Potentiometer Push-Pull, DPDT 1.0 Kierros Carbon 0.1W, 1/10W Solder Lug | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 500k | |
Tolerance | ±20% | |
Power (Watts) | 0.1W, 1/10W | |
Built in Switch | Push-Pull, DPDT | |
Number of Turns | 1 | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 1.083" (27.50mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.669" Dia (17.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.99000 | ¥55.99 |
10 | ¥54.00900 | ¥540.09 |
25 | ¥48.00840 | ¥1,200.21 |
50 | ¥44.00860 | ¥2,200.43 |
100 | ¥40.00740 | ¥4,000.74 |
300 | ¥35.21810 | ¥10,565.43 |