PDB181-GTR01-105A2 | |
---|---|
DigiKey Part Number | 118-PDB181-GTR01-105A2-ND |
Manufacturer | |
Manufacturer Product Number | PDB181-GTR01-105A2 |
Description | POT 1M OHM 1/10W CARBON LOG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1M Ohm 1 Gang Logarithmic Panel Mount Potentiometer None 1.0 Kierros Carbon 0.1W, 1/10W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | PDB181-GTR01-105A2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 1M | |
Tolerance | ±20% | |
Power (Watts) | 0.1W, 1/10W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.748" (19.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.669" Dia (17.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
10 | ¥19.57200 | ¥195.72 |
25 | ¥17.54960 | ¥438.74 |
50 | ¥16.87460 | ¥843.73 |
100 | ¥16.19890 | ¥1,619.89 |
250 | ¥15.52420 | ¥3,881.05 |
450 | ¥12.82438 | ¥5,770.97 |
950 | ¥12.14941 | ¥11,541.94 |
4,900 | ¥10.12450 | ¥49,610.05 |