MOV-20D821K | ||
---|---|---|
DigiKey Part Number | MOV-20D821K-ND | |
Manufacturer | ||
Manufacturer Product Number | MOV-20D821K | |
Description | VARISTOR 820V 6.5KA DISC 20MM | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 820 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm | |
Datasheet | Datasheet | |
EDA/CAD Models | MOV-20D821K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 510 V | |
Maximum DC Volts | 670 V | |
Varistor Voltage (Min) | 738 V | |
Varistor Voltage (Typ) | 820 V | |
Varistor Voltage (Max) | 902 V | |
Current - Surge | 6.5 kA | |
Energy | 265J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 600 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.07000 | ¥6.07 |
10 | ¥5.41800 | ¥54.18 |
25 | ¥5.14240 | ¥128.56 |
100 | ¥4.22290 | ¥422.29 |
300 | ¥3.94733 | ¥1,184.20 |
600 | ¥3.48843 | ¥2,093.06 |
1,200 | ¥3.23243 | ¥3,878.92 |