
LMV358AIDR | |
|---|---|
DigiKey Part Number | 296-47593-2-ND - Tape & Reel (TR) 296-47593-1-ND - Cut Tape (CT) 296-47593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358AIDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV358AIDR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 70µA (x2 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 1.7V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 10 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.01282 | ¥2,532.05 |
| 5,000 | ¥0.98079 | ¥4,903.95 |
| 7,500 | ¥0.96473 | ¥7,235.47 |
| 12,500 | ¥0.94696 | ¥11,837.00 |
| 17,500 | ¥0.93657 | ¥16,389.97 |
| 25,000 | ¥0.92657 | ¥23,164.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.42000 | ¥2.42 |
| 10 | ¥1.68200 | ¥16.82 |
| 25 | ¥1.49200 | ¥37.30 |
| 100 | ¥1.27930 | ¥127.93 |
| 250 | ¥1.17764 | ¥294.41 |
| 500 | ¥1.11626 | ¥558.13 |
| 1,000 | ¥1.06599 | ¥1,065.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.55500 | ¥15.55 |
| 25 | ¥1.37920 | ¥34.48 |
| 100 | ¥1.18260 | ¥118.26 |
| 250 | ¥1.08864 | ¥272.16 |
| 500 | ¥1.03190 | ¥515.95 |
| 1,000 | ¥0.98542 | ¥985.42 |










