MOV-20D680K | ||
---|---|---|
DigiKey Part Number | MOV-20D680K-ND | |
Manufacturer | ||
Manufacturer Product Number | MOV-20D680K | |
Description | VARISTOR 68V 2KA DISC 20MM | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 68 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm | |
Datasheet | Datasheet | |
EDA/CAD Models | MOV-20D680K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 61 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 75 V | |
Current - Surge | 2 kA | |
Energy | 46J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 10800 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.17200 | ¥51.72 |
500 | ¥3.13416 | ¥1,567.08 |
1,000 | ¥2.50730 | ¥2,507.30 |
5,000 | ¥2.11557 | ¥10,577.85 |
10,000 | ¥2.03721 | ¥20,372.10 |