
MH2029-601Y | |
|---|---|
DigiKey Part Number | MH2029-601YTR-ND - Tape & Reel (TR) MH2029-601YCT-ND - Cut Tape (CT) MH2029-601YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MH2029-601Y |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 1A 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MH2029-601Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.84000 | ¥0.84 |
| 10 | ¥0.59100 | ¥5.91 |
| 25 | ¥0.51360 | ¥12.84 |
| 50 | ¥0.46300 | ¥23.15 |
| 100 | ¥0.41480 | ¥41.48 |
| 250 | ¥0.35684 | ¥89.21 |
| 500 | ¥0.31712 | ¥158.56 |
| 1,000 | ¥0.28046 | ¥280.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.21500 | ¥860.00 |
| 8,000 | ¥0.18561 | ¥1,484.88 |
| 12,000 | ¥0.17951 | ¥2,154.12 |











