MF-R800-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MF-R800-2
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-R800-2

DigiKey Part Number
118-MF-R800-2TR-ND - Tape & Reel (TR)
118-MF-R800-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF-R800-2
Description
PTC RESET FUSE 30V 8A RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 8 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-R800-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
8 A
Current - Trip (It)
16 A
Current - Max
40 A
Time to Trip
18.8 s
Resistance - Initial (Ri) (Min)
5 mOhms
Resistance - Post Trip (R1) (Max)
30 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.953" L x 0.118" W (24.20mm x 3.00mm)
Height - Seated (Max)
1.295" (32.90mm)
Thickness (Max)
-
Lead Spacing
0.402" (10.20mm)
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 665
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.18000¥9.18
5¥7.60800¥38.04
10¥7.02100¥70.21
50¥5.82660¥291.33
100¥5.37680¥537.68
250¥4.83268¥1,208.17
500¥4.45658¥2,228.29
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.10827¥4,108.27
2,000¥3.78530¥7,570.60
3,000¥3.60738¥10,822.14
5,000¥3.39402¥16,970.10
7,000¥3.25971¥22,817.97
10,000¥3.20441¥32,044.10
Manufacturers Standard Package