MF-R005-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MF-R005-0
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-R005-AP

DigiKey Part Number
118-MF-R005-APCT-ND - Cut Tape (CT)
118-MF-R005-APTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF-R005-AP
Description
PTC RESET FUSE 60V 50MA RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 50 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-R005-AP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
50 mA
Current - Trip (It)
100 mA
Current - Max
40 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
7.3 Ohms
Resistance - Post Trip (R1) (Max)
22 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.315" Dia x 0.122" T (8.00mm x 3.10mm)
Height - Seated (Max)
0.327" (8.30mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,995
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.62000¥5.62
5¥4.64800¥23.24
10¥4.28400¥42.84
50¥3.55420¥177.71
100¥3.27880¥327.88
250¥2.94788¥736.97
500¥2.71900¥1,359.50
1,000¥2.50705¥2,507.05
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.31065¥4,621.30
4,000¥2.12858¥8,514.32
6,000¥2.02822¥12,169.32
10,000¥1.90787¥19,078.70
14,000¥1.86063¥26,048.82
Manufacturers Standard Package