MF-PSMF035X-2 | ||
---|---|---|
DigiKey Part Number | MF-PSMF035X-2TR-ND - Tape & Reel (TR) MF-PSMF035X-2CT-ND - Cut Tape (CT) MF-PSMF035X-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MF-PSMF035X-2 | |
Description | PTC RESET FUSE 6V 350MA 0805 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 6V 350 mA Ih Surface Mount 0805 (2012 Metric), Concave | |
Datasheet | Datasheet | |
EDA/CAD Models | MF-PSMF035X-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 350 mA | |
Current - Trip (It) | 750 mA | |
Current - Max | 40 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 250 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.2 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.085" L x 0.053" W (2.15mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
5 | ¥4.25200 | ¥21.26 |
10 | ¥4.12900 | ¥41.29 |
50 | ¥3.47260 | ¥173.63 |
100 | ¥2.88310 | ¥288.31 |
250 | ¥2.62140 | ¥655.35 |
500 | ¥2.22802 | ¥1,114.01 |
1,000 | ¥1.96597 | ¥1,965.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.80212 | ¥5,406.36 |
6,000 | ¥1.76935 | ¥10,616.10 |
15,000 | ¥1.70382 | ¥25,557.30 |