PESD5V0V1BA,115 | ||
---|---|---|
DigiKey Part Number | 1727-5807-2-ND - Tape & Reel (TR) 1727-5807-1-ND - Cut Tape (CT) 1727-5807-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PESD5V0V1BA,115 | |
Description | TVS DIODE 5VWM 12.5VC SOD323 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 12.5V Clamp 4.8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 4.8A (8/20µs) | |
Power - Peak Pulse | 45W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 11pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.30700 | ¥23.07 |
100 | ¥1.16410 | ¥116.41 |
500 | ¥0.94950 | ¥474.75 |
1,000 | ¥0.70444 | ¥704.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.59266 | ¥1,777.98 |
6,000 | ¥0.56662 | ¥3,399.72 |
9,000 | ¥0.49006 | ¥4,410.54 |
30,000 | ¥0.48087 | ¥14,426.10 |
75,000 | ¥0.39817 | ¥29,862.75 |
150,000 | ¥0.39205 | ¥58,807.50 |