IS31FL3199-QFLS2-TR | ||
---|---|---|
DigiKey Part Number | 2521-IS31FL3199-QFLS2-TR-ND - Tape & Reel (TR) 2521-IS31FL3199-QFLS2-TRCT-ND - Cut Tape (CT) 2521-IS31FL3199-QFLS2-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IS31FL3199-QFLS2-TR | |
Description | IC LED DRVR LIN PWM 40MA 20QFN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 9 Output Linear PWM Dimming 40mA 20-QFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | IS31FL3199-QFLS2-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 9 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 40mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥8.07000 | ¥80.70 |
25 | ¥7.66080 | ¥191.52 |
100 | ¥6.29330 | ¥629.33 |
250 | ¥5.88280 | ¥1,470.70 |
500 | ¥5.19882 | ¥2,599.41 |
1,000 | ¥4.10426 | ¥4,104.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.83064 | ¥9,576.60 |
5,000 | ¥3.63911 | ¥18,195.55 |
12,500 | ¥3.50230 | ¥43,778.75 |